This unidirectional surface-mount transient voltage suppressor is rated for 600 W peak pulse power on a 10/1000 µs waveform. It has a 51 V stand-off voltage, 56.7 V to 62.7 V breakdown range at 1.0 mA, and 82.4 V maximum clamping voltage with 7.3 A peak pulse current. The device is housed in a DO-214AA (SMB) package with solder-plated terminals and a glass-passivated junction. Operating junction and storage temperature range is -55°C to +150°C, with typical thermal resistance of 100°C/W junction-to-ambient and 20°C/W junction-to-lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Synsemi SMBJ51A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Peak pulse power dissipation | 600W |
| Stand-off voltage | 51V |
| Breakdown voltage minimum | 56.7V |
| Breakdown voltage maximum | 62.7V |
| Breakdown test current | 1.0mA |
| Maximum reverse leakage current | 1.0uA |
| Maximum clamping voltage | 82.4V |
| Peak pulse current | 7.3A |
| Peak forward surge current | 100A |
| Junction-to-ambient thermal resistance | 100C/W |
| Junction-to-lead thermal resistance | 20C/W |
| Operating junction temperature minimum | -55C |
| Operating junction temperature maximum | 150C |
| Weight | 0.093g |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synsemi SMBJ51A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.