POWER RELAY, 24PDT, 115VAC, 5A, PLUG IN; Product Range:800 Series; Contact Configuration:24PDT; Coil Voltage:-; Contact Current:-; Relay Mounting:Panel; Coil Type:-; Contact Voltage VAC:115V; Relay Type:Power - General Purpose ;RoHS Compliant: No
T-Bar 801-24C115 technical specifications.
| Coil Current | 32mA |
| Coil Voltage (AC) | 115V |
| RoHS | Not Compliant |
No datasheet is available for this part.