
POWER RELAY, 48PDT, 24VDC, 5A, PLUG IN; Product Range:800 Series; Contact Configuration:48PDT; Coil Voltage:24V; Contact Current:-; Relay Mounting:Panel; Coil Type:-; Contact Voltage VAC:115V; Relay Type:Power - General Purpose ;RoHS Compliant: No
T-Bar 801-48C24 technical specifications.
| Coil Current | 255mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
