Switch Slide DPDT Top Slide 0.3A 6VDC 10000Cycles PC Pins Thru-Hole Bulk
T-Mec NSS504-022N-CCAD1B technical specifications.
| Pole Throw Configuration | DPDT |
| Max Current Rating | 0.3@6VDCA |
| Max DC Voltage Rating | 6V |
| Mechanical Life | 10000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.