Switch Slide 4PDT Top Slide 0.1A 12VDC 10000Cycles Gull Wing SMD T/R
T-Mec NSS504-042N-DDEG1T technical specifications.
| Pole Throw Configuration | 4PDT |
| Max Current Rating | 0.1@12VDCA |
| Max DC Voltage Rating | 12V |
| Mechanical Life | 10000Cycles |
| Actuator Style | Top Slide |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.