Switch Slide SP3T Top Slide 0.3A 6VDC 10000Cycles Gull Wing SMD T/R
T-Mec NSS504-213N-AAGG1T technical specifications.
| Pole Throw Configuration | SP3T |
| Max Current Rating | 0.3@6VDCA |
| Max DC Voltage Rating | 6V |
| Mechanical Life | 10000Cycles |
| Actuator Style | Top Slide |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.