Switch Slide SPDT Side Slide 0.3A 4VDC 10000Cycles Gull Wing SMD T/R
T-Mec NSS507-212F-EKGG1T technical specifications.
| Type | Low Profile |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.3@4VDCA |
| Max DC Voltage Rating | 4V |
| Mechanical Life | 10000Cycles |
| Actuator Style | Side Slide |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
No datasheet is available for this part.