Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1000000Cycles 1.57N SMD T/R
T-Mec NTC302-BA1G-A160T technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Mechanical Life | 1000000Cycles |
| Operating Force | 1.57N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
No datasheet is available for this part.