This DPDT plunger switch features a max current rating of 0.1A at 12VDC and a max DC voltage rating of 12V. It has a termination style of PC pins and is mounted through a hole. The switch has an electrical life of 10,000 cycles and operates within a temperature range of -10°C to 60°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Plunger |
| Max Current Rating | 0.1@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |