Electric Fuse, 1.5A, 32VDC, 50A (IR), Surface Mount, LEAD FREE
Ta-I Technology CF06V3T1R50 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -20 |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ta-I Technology CF06V3T1R50 to view detailed technical specifications.
No datasheet is available for this part.