Array/Network Resistor, Isolated, 0.0625W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206
Ta-I Technology CN34JT510 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.5 |
| Resistance | 51 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ta-I Technology CN34JT510 to view detailed technical specifications.
No datasheet is available for this part.