Fixed Resistor - Fusible, 0.215ohm, 25% +/-Tol, Surface Mount, 1206, CHIP
Ta-I Technology CPS12V6TR80 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Tolerance | 25 |
| Resistance | 0.215 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.