Fixed Resistor, Metal Foil, 1W, 0.003ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN AND LEAD FREE
Ta-I Technology RLM25FECR003 technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Resistance | 0.003 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ta-I Technology RLM25FECR003 to view detailed technical specifications.
No datasheet is available for this part.