Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6800ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201
Ta-I Technology RM02FTN6801 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 0.6 |
| Tolerance | 1 |
| Package Width | 0.3 |
| Package Height | 0.23 |
| Resistance | 6800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.