Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402
Checking distributor stock and pricing after the page loads.
Ta-I Technology RM04FTN3601 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.32 |
| Resistance | 3600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |