Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 0.05ohm, 1210
Checking distributor stock and pricing after the page loads.
Ta-I Technology RM13JTN0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Package Width | 2.55 |
| Package Height | 0.6 |
| Resistance | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |