Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1.6ohm, 25V, 5% +/-Tol, -200,600ppm/Cel, Surface Mount, 0201, CHIP
Ta-I Technology RMS02JT1R6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 0.6 |
| Tolerance | 5 |
| Package Width | 0.3 |
| Package Height | 0.23 |
| Resistance | 1.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ta-I Technology RMS02JT1R6 to view detailed technical specifications.
No datasheet is available for this part.