The HLC-1020L/S is a rechargeable lithium cylindrical battery with a nominal voltage of 3.6V and a maximum discharge current of 0.25A. It has a service life of 25 years and is designed for secondary applications. The battery is available in a cylindrical shape and has a product weight of 4.2 grams. It does not exhibit memory effect and can be charged at a maximum current of 8A.
Checking distributor stock and pricing after the page loads.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Cylindrical |
| Battery Type | Secondary |
| Voltage | 3.6V |
| Chemistry | Lithium |
| Number of Cells | 1 |
| Average Service Life | 25Year |
| Maximum Discharge Current | 0.25A |
| Charge Current | 8(Max)mA |
| Memory Effect | No |
| Product Weight | 4.2g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |