
Lithium Battery Cylindrical 3.6V 800mAh 1/2AA Primary Through Hole
Checking distributor stock and pricing after the page loads.
Tadiran Batteries SL-550/T technical specifications.
| Capacity | 0.8ah |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| RoHS | Not Compliant |