
Lithium Battery Coin 3.6V 1Ah 1/10D Primary Through Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tadiran Batteries SL-889/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Shape | PC Pins |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 6.2 |
| Seated Plane Height (mm) | 6.2 |
| Package Diameter (mm) | 55 |
| Mounting | Through Hole |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3.6V |
| Capacity | 1Ah |
| Chemistry | Lithium Thionyl Chloride |
| Cell Size | 1/10D |
| Number of Cells | 1 |
| Maximum Discharge Current | 0.01A |
| Memory Effect | No |
| Special Features | XOL |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Product Weight | 16g |
| Cage Code | 4WGJ2 |
| EU RoHS | Not Required |
| HTS Code | 8506500000 |
| Schedule B | 8506500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tadiran Batteries SL-889/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.