
A primary Lithium Thionyl Chloride (Li/SOCI₂) battery, Model SL-840, featuring extended operating life (XOL). It offers a nominal voltage of 3.6V and a nominal capacity of 0.42 Ah, with a robust operating temperature range of -55°C to +85°C. This model is UL recognized under file MH 12827 and is equipped with pins for termination, ideal for applications requiring high performance and reliability.
Tadiran Batteries SL-840 technical specifications.
| Battery System | Li/SOCI₂ |
| Nominal Voltage | 3.6V |
| Nominal Capacity | 0.42Ah |
| Nominal Current | 0.5mA |
| Max Continuous Discharge Current | 5mA |
| Max Pulse Current Capability | 10mA |
| Anode Surface Area | 2.4cm² |
| Lithium Content | 0.13g |
| Weight | 6g |
| Volume | 2.1cm³ |
| Operating Temperature Range | -55 to +85°C |
| Max Diameter | 22.8mm |
| Max Overall Height | 11.7mm |
| Terminal Type | Pins |
| Pin Diameter | 0.76mm |
| Pin Length (from base) | 7.62mm |
| Max Lower Body Diameter | 18.5mm |
| Height from Pin Base to Top | 7.0 +0.5mm |
| Battery Size Standard | BEL |
| Catalogue Number | 11 1 18404 00 |
| Ul Recognition | MH 12827 |
Download the complete datasheet for Tadiran Batteries SL-840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.