
The Tadiran Batteries TL-2200/S is a 7.2ah lithium battery with a nominal output voltage of 3.6V. It operates within a temperature range of -55°C to 85°C and is available in a standard mount configuration. The battery is non-rechargeable and has a diameter of 26.2mm and a weight of 50.5g. It is not RoHS compliant and has UL approval.
Tadiran Batteries TL-2200/S technical specifications.
| Approvals | UL |
| Capacity | 7.2ah |
| Chemistry/Technology | Lithium |
| Diameter | 26.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Standard |
| Number of Outputs | 1 |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Rechargeability | Non-Rechargeable |
| RoHS Compliant | No |
| Series | XTRA |
| Termination | BUTTON |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 50.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Tadiran Batteries TL-2200/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.