
Electronic Battery C 7.2Ah SOLDER TABS
Tadiran Batteries TL-2200/T technical specifications.
| Approvals | UL |
| Capacity | 7.2ah |
| Chemistry/Technology | Lithium |
| Diameter | 26.2mm |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Solder |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Rechargeability | Non-Rechargeable |
| Series | XTRA |
| Termination | Solder |
| Voltage Rating | 3.6V |
| Weight | 50.5g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-2200/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.