
Lithium Thionyl Chloride coin battery, 3.6V, 0.55Ah capacity, non-rechargeable primary cell. Features PC pins for through-hole mounting on PCBs, with a 2-pin configuration. Offers a wide operating temperature range from -55°C to 85°C and a package diameter of 24mm with a height of 5.6mm. Ideal for automotive applications requiring a single cell, 8.8g weight, and no memory effect.
Tadiran Batteries TL-2450/P technical specifications.
| Lead Shape | PC Pins |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5.6 |
| Package Diameter (mm) | 24 |
| Mounting | Through Hole |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3.6V |
| Capacity | 0.55Ah |
| Chemistry | Lithium Thionyl Chloride |
| Number of Cells | 1 |
| Average Service Life | 1Year |
| Maximum Discharge Current | 0.0005A |
| Memory Effect | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Product Weight | 8.8g |
| Cage Code | 4WGJ2 |
| EU RoHS | Not Required |
| HTS Code | 8506500000 |
| Schedule B | 8506500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tadiran Batteries TL-2450/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.