Primary Lithium battery with 3.6V voltage rating and 1.2Ah capacity. Features non-rechargeable Lithium chemistry and axial termination. This lead-free, RoHS compliant component offers a 1/2AA form factor and weighs 9.6g.
Tadiran Batteries TL-4902/P technical specifications.
| Battery Chemistry | LITHIUM |
| Capacity | 1.2ah |
| Package/Case | Axial |
| Chemistry/Technology | Lithium |
| Lead Free | Lead Free |
| Rechargeability | Non-Rechargeable |
| RoHS Compliant | Yes |
| Series | XOL |
| Termination | Axial |
| Voltage Rating | 3.6V |
| Weight | 9.6g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-4902/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.