Primary Battery, Lithium, 1/2AA, 3.6V, 1.2Ah,
Tadiran Batteries TL-4902/PT technical specifications.
| Capacity | 1.2ah |
| Chemistry/Technology | Lithium |
| Lead Free | Lead Free |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Rechargeability | Non-Rechargeable |
| RoHS Compliant | Yes |
| Voltage Rating | 3.6V |
| RoHS | Compliant |
No datasheet is available for this part.