
High-performance electronic battery with 2.4Ah capacity and 3.6V output voltage. Lithium chemistry ensures reliable power across a wide operating temperature range of -55°C to 85°C. Features button termination and a lead-free construction. Each tray contains 30 units, with individual batteries weighing 18g.
Tadiran Batteries TL-4903/S technical specifications.
| Capacity | 2.4ah |
| Chemistry/Technology | Lithium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Output Voltage | 3.6V |
| Package Quantity | 30 |
| Packaging | Tray |
| Series | XOL |
| Termination | BUTTON |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-4903/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.