The TL-4935 is a 1.7Ah primary lithium battery with a 3.6V nominal voltage. It has a coin shape and a 1/6D cell size. The battery is non-rechargeable and has no memory effect. It operates within a temperature range of -55°C to 85°C. The TL-4935 is a 3-pin device with a product weight of 21 grams.
Tadiran Batteries TL-4935 technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3.6V |
| Capacity | 1.7Ah |
| Chemistry | Lithium |
| Cell Size | 1/6D |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Product Weight | 21g |
| Pin Count | 3 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tadiran Batteries TL-4935 to view detailed technical specifications.
No datasheet is available for this part.