
3.6V Lithium battery with 2.1Ah capacity, featuring axial termination and a non-rechargeable primary cell design. This battery offers a wide operating temperature range from -55°C to 85°C and a 3.6V DC rated voltage. Its cylindrical form factor measures 14.5mm in diameter and 50.5mm in height, with a weight of 17.6g. Packaged in bulk for convenience.
Tadiran Batteries TL-5104/P technical specifications.
| Battery Type | PRIMARY |
| Capacity | 2.1ah |
| Package/Case | Axial |
| Chemistry/Technology | Lithium |
| Diameter | 14.5mm |
| Height | 50.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Output Voltage | 3.6V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Rechargeability | Non-Rechargeable |
| Series | TL5104 |
| Termination | Axial |
| Voltage | 3.6V |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 17.6g |
| RoHS | Not Compliant |
Download the complete datasheet for Tadiran Batteries TL-5104/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
