
3.6V Lithium battery pack featuring wire lead termination for versatile connection. This non-rechargeable power source offers a 1Ah capacity and operates across a wide temperature range from -55°C to 85°C. With a standard mount and a compact 16.8mm diameter and 28.6mm height, it provides a reliable 3.6V DC output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tadiran Batteries TL-5276/W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacity | 1ah |
| Chemistry/Technology | Lithium |
| Diameter | 16.8mm |
| Height | 28.6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Standard |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Rechargeability | Non-Rechargeable |
| RoHS Compliant | No |
| Series | XTRA |
| Termination | Wire Leads |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 12.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Tadiran Batteries TL-5276/W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
