
Electronic Battery 1/2AA 1.1Ah PRESSURE CONTACT BLISTER PACK
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tadiran Batteries TL-5902/SBP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacity | 1.1ah |
| Chemistry/Technology | Lithium |
| Diameter | 14.5mm |
| Height | 25.2mm |
| Output Voltage | 3.6V |
| Packaging | Bulk |
| Termination | Standard |
| Weight | 9.2g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-5902/SBP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
