
Primary lithium battery with 3.6V output voltage and 2.4Ah capacity. Features axial termination and through-hole mounting for a 1-cell, non-rechargeable design. Operates across a wide temperature range from -55°C to 85°C. Dimensions are 14.5mm diameter, 50.5mm length, and 14.5mm depth, with a weight of 18g.
Tadiran Batteries TL-5903/P technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | PRIMARY |
| Capacity | 2.4ah |
| Package/Case | Axial |
| Chemistry/Technology | Lithium |
| Depth | 14.5mm |
| Diameter | 14.5mm |
| Lead Free | Lead Free |
| Length | 50.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Cells | 1 |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Rechargeability | Non-Rechargeable |
| Series | iXtra |
| Termination | Axial |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 18g |
| RoHS | Not Compliant |
Download the complete datasheet for Tadiran Batteries TL-5903/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
