
Primary lithium battery with 3.6V output voltage and 2.4Ah capacity. Features a cylindrical AA form factor with a 14.5mm diameter and 50.5mm length. Operates across a wide temperature range from -55°C to 85°C. Lead-free and RoHS compliant, this non-rechargeable battery utilizes button termination.
Tadiran Batteries TL-5903/S technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | PRIMARY |
| Capacity | 2.4ah |
| Chemistry/Technology | Lithium |
| Depth | 14.5mm |
| Diameter | 14.5mm |
| Height | 50.5mm |
| Lead Free | Lead Free |
| Length | 50.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Standard |
| Number of Cells | 1 |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Rechargeability | Non-Rechargeable |
| RoHS Compliant | Yes |
| Series | iXtra |
| Termination | BUTTON |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-5903/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
