3.6V AA Lithium battery with 2.4Ah capacity. Features a non-rechargeable Lithium chemistry, operating temperature range of -55°C to 85°C, and solder termination. Dimensions are 14.5mm diameter and 50.5mm height, with a weight of 18g. This lead-free power source is supplied in tray packaging.
Tadiran Batteries TL-5903/T technical specifications.
| Battery Type | LITHIUM |
| Capacity | 2.4ah |
| Chemistry/Technology | Lithium |
| Diameter | 14.5mm |
| Height | 50.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Solder |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Rechargeability | Non-Rechargeable |
| Series | iXtra |
| Termination | Solder |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 18g |
| RoHS | Not Compliant |
Download the complete datasheet for Tadiran Batteries TL-5903/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.