
Electronic Battery AA 2.4Ah BLISTER PK SOLDER TABS
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Capacity | 2.4ah |
| Chemistry/Technology | Lithium |
| Diameter | 14.5mm |
| Height | 50.5mm |
| Mount | Solder |
| Output Voltage | 3.6V |
| Packaging | Bulk |
| Termination | Solder |
| Weight | 17.6g |
| RoHS | Compliant |