
Primary lithium battery with 3.6V DC rated voltage and 19Ah capacity. Features a cylindrical form factor with a 32.9mm diameter and 62.5mm length (35mm depth). Operates across a wide temperature range from -55°C to 85°C and is lead-free. Non-rechargeable, single-cell design with wire lead termination.
Tadiran Batteries TL-5930/F technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | PRIMARY |
| Capacity | 19ah |
| Chemistry/Technology | Lithium |
| Depth | 35mm |
| Diameter | 32.9mm |
| Lead Free | Lead Free |
| Length | 62.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Cells | 1 |
| Rechargeability | Non-Rechargeable |
| Series | iXtra |
| Termination | Wire Leads |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 105.234g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-5930/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
