
Primary lithium battery with 3.6V output voltage and 19Ah capacity. Cylindrical D-size cell featuring a holder mount and button termination. Operates across a wide temperature range from -55°C to 85°C, with a non-rechargeable design. Dimensions include a 32.9mm diameter and 61.5mm height, weighing 93g. Lead-free and RoHS compliant.
Sign in to ask questions about the Tadiran Batteries TL-5930/S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tadiran Batteries TL-5930/S technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | PRIMARY |
| Capacity | 19ah |
| Chemistry/Technology | Lithium |
| Depth | 32.9mm |
| Diameter | 32.9mm |
| Height | 61.5mm |
| Lead Free | Lead Free |
| Length | 61.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Number of Cells | 1 |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Radiation Hardening | No |
| Rechargeability | Non-Rechargeable |
| RoHS Compliant | Yes |
| Series | iXtra |
| Termination | BUTTON |
| Voltage | 3.6V |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 93g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-5930/S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
