
Primary lithium battery with 3.6V output voltage and 19Ah capacity. Features a cylindrical D-size form factor with a 32.9mm diameter and 61.5mm length, equipped with a holder mount and solder termination. Operates across a wide temperature range from -55°C to 85°C, offering a non-rechargeable solution.
Tadiran Batteries TL-5930/T technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | PRIMARY |
| Capacity | 19ah |
| Chemistry/Technology | Lithium |
| Depth | 32.9mm |
| Diameter | 32.9mm |
| Height | 61.5mm |
| Lead Free | Lead Free |
| Length | 61.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Number of Cells | 1 |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Radiation Hardening | No |
| Rechargeability | Non-Rechargeable |
| Series | iXtra |
| Termination | Solder |
| Voltage | 3.6V |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 93g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-5930/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
