
BATTERY LITHIUM 3.6V 2/3 AA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tadiran Batteries TL-5955/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Type | PRIMARY |
| Capacity | 1.5ah |
| Package/Case | Axial |
| Chemistry/Technology | Lithium |
| Diameter | 14.5mm |
| Height | 33.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Cells | 1 |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Radiation Hardening | No |
| Rechargeability | Non-Rechargeable |
| Series | iXtra |
| Termination | Axial |
| Voltage | 3.6V |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 12.5g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-5955/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
