
Electronic Battery 2/3AA 1.5Ah BLSTR PK AXIAL PINS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tadiran Batteries TL-5955/PBP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacity | 1.5ah |
| Package/Case | Axial |
| Chemistry/Technology | Lithium |
| Diameter | 14.5mm |
| Height | 33.5mm |
| Output Voltage | 3.6V |
| Packaging | Bulk |
| Termination | Axial |
| DC Rated Voltage | 3.6V |
| Weight | 9.2g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-5955/PBP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
