Lithium Battery Cylindrical 3.6V 1.5Ah 2/3AA Primary
Checking distributor stock and pricing after the page loads.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Cylindrical |
| Battery Type | Primary |
| Voltage | 3.6V |
| Capacity | 1.5Ah |
| Chemistry | Lithium |
| Cell Size | 2/3AA |
| Number of Cells | 1 |
| Average Service Life | 1Year |
| Memory Effect | No |
| Special Features | Standard Cell |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Product Weight | 12.5g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |