
The Tadiran Batteries TL-5955/T is a lithium battery with a capacity of 1.5ah, packaged in an axial configuration. It operates within a temperature range of -55°C to 85°C and has a nominal output voltage of 3.6V. The battery is lead-free and has a diameter of 4.4mm and a height of 33.5mm, weighing 12.5g. It is available in a tray packaging format with 50 units per package.
Sign in to ask questions about the Tadiran Batteries TL-5955/T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tadiran Batteries TL-5955/T technical specifications.
| Capacity | 1.5ah |
| Package/Case | Axial |
| Chemistry/Technology | Lithium |
| Diameter | 4.4mm |
| Height | 33.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Output Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | iXtra |
| Termination | Solder |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 12.5g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-5955/T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
