
3.6V Lithium primary coin cell battery with 550mAh capacity. Features a through-hole mount with PC pin termination and a single cell configuration. Operates across a wide temperature range from -55°C to 85°C. This RoHS compliant component offers a 3.6V output voltage and is lead-free.
Tadiran Batteries TLH-2450/P technical specifications.
| Battery Type | PRIMARY |
| Capacity | 550mAh |
| Chemistry/Technology | Lithium |
| Diameter | 24mm |
| Height | 5.8mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Cells | 1 |
| Output Voltage | 3.6V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLH |
| Termination | PC Pin |
| Voltage | 3.6V |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 8.8g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TLH-2450/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
