
BATT LITH AA 3.6V AXIAL
Tadiran Batteries TLH-5903/P technical specifications.
| Capacity | 2ah |
| Package/Case | Axial |
| Diameter | 14.5mm |
| Height | 50.5mm |
| Lead Free | Lead Free |
| Series | TLH |
| Termination | Axial |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 18g |
| RoHS | Not Compliant |
Download the complete datasheet for Tadiran Batteries TLH-5903/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.