Lithium Battery Cylindrical 3.6V 2Ah AA Primary
Sign in to ask questions about the Tadiran Batteries TLH-5903/T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tadiran Batteries TLH-5903/T technical specifications.
| Lead Shape | Pressure Contact |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 50.5(Max) |
| Package Diameter (mm) | 14.5(Max) |
| Mounting | Holder |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Cylindrical |
| Battery Type | Primary |
| Voltage | 3.6V |
| Capacity | 2Ah |
| Chemistry | Lithium |
| Cell Size | AA |
| Number of Cells | 1 |
| Average Service Life | 1Year |
| Memory Effect | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Product Weight | 18g |
| Cage Code | 4WGJ2 |
| EU RoHS | Not Required |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tadiran Batteries TLH-5903/T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.