The TLH-5934/P is a 900mAh axial battery with a diameter of 32.9mm and a height of 6.5mm. It features a lead-free termination and is RoHS compliant. The battery has a voltage rating of 3.6V and a DC rated voltage of 3.6V. It weighs 16.3g and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tadiran Batteries TLH-5934/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tadiran Batteries TLH-5934/P technical specifications.
| Capacity | 900mAh |
| Package/Case | Axial |
| Diameter | 32.9mm |
| Height | 6.5mm |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Series | TLH |
| Termination | PC Pin |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 16.3g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TLH-5934/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
