
Non-rechargeable lithium battery, 1/6 D size, offering 3.6V DC output voltage and 1.5Ah capacity. Features a through-hole mount with PC pin termination for easy integration. Operates across a wide temperature range from -55°C to 85°C. This lead-free component has a diameter of 32.9mm and a height of 10.2mm, weighing 21g.
Tadiran Batteries TLH-5935/P technical specifications.
| Capacity | 1.5ah |
| Chemistry/Technology | Lithium |
| Diameter | 32.9mm |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Voltage | 3.6V |
| Series | TLH |
| Termination | PC Pin |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 21g |
| RoHS | Not Compliant |
Download the complete datasheet for Tadiran Batteries TLH-5935/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
