
TADIRAN BATTERIES - TLM-1550HP/TP - BATTERY, LITHIUM, 4.1V, AA, PCB
Tadiran Batteries TLM-1550HP/TP technical specifications.
| Capacity | 500mAh |
| Chemistry/Technology | Lithium |
| Height | 50.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Outside Diameter | 15mm |
| Reach SVHC Compliant | No |
| Termination | PCB |
| Weight | 20g |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TLM-1550HP/TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
