The LM1117GRS-2.85V is a 2.85V linear voltage regulator from Taejin Technology. It has a maximum output current of 1A and can operate over a wide input voltage range of 4.4V to 12V. The device is packaged in a TO-252 package and has a maximum operating temperature of 125°C. It is suitable for use in applications requiring a stable 2.85V output voltage.
Taejin Technology LM1117GRS-2.85V technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4.4 |
| Output Voltage1-Min | 2.821 |
| Output Voltage1-Max | 2.878 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taejin Technology LM1117GRS-2.85V to view detailed technical specifications.
No datasheet is available for this part.