The LM1117RS-1.2V is a 1.2V linear voltage regulator from Taejin Technology with a maximum output current of 1A. It operates within a temperature range of -40 to 125°C and is packaged in a TO-252, 3/2 PIN package. The regulator has a dropout voltage of up to 1.3V and can handle an input voltage range of 2.7 to 12V. It is a single-function device with a single output voltage of 1.2V.
Taejin Technology LM1117RS-1.2V technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 1.176 |
| Output Voltage1-Max | 1.224 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taejin Technology LM1117RS-1.2V to view detailed technical specifications.
No datasheet is available for this part.